Manhattan 356329 USB 2.0 Adapter 5 Gbit/s 3 A USB-C USB-A 2x C 2x A 3.2 Gen 1

MPN
356329
Brand
Manhattan
EAN-13
0766623356329
Order Code
16-8846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Manhattan 356329 USB 2.0 Adapter is a versatile solution for expanding connectivity options in electronic devices. This adapter, designed to support USB 3.2 Gen 1 technology, features two USB-C and two USB-A ports, providing a robust data transfer rate of up to 5 Gbit/s. With an output of 3 A, it allows efficient data and power transmission, making it ideal for connecting and powering a range of peripherals, such as external hard drives, keyboards, or charging devices with USB-C or USB-A interfaces. This adaptability makes it particularly useful in engineering environments where seamless interfacing between different USB generations is required, facilitating both device compatibility and enhanced data exchange capabilities.
Type USB 2.0 Adapter
Interface USB
Colour Black, Space Grey
No. of A connectors 2
No. of B connections 2
Product Type USB 2.0 Adapter
Cable Use USB 2.0
Certification CE\nRoHS\nREACH\nUKCA
Connector Version straight
Depth 31mm
Height 10mm
Operating temperature (T-T) 0 - 40°C
Package weight 23g
Product colour Black, Grey
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 85°C
Weight 5g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot