Manhattan Office & IT-PC Accessories-USB Ports, Hubs & Adaptors USB 654892

Weidmuller Brand: Weidmuller
Manhattan offers a range of USB adapters that facilitate connectivity between USB-C and USB-A interfaces, supporting varying data transfer speeds and configurations.
Description Image Product Buy Pricing (Ex VAT) Type Colour No. of A connectors No. of B connections Product Type Type A Cable jacket material Cable Use Certification Connector 1 Connector 1 gender Connector 2 Depth Package weight Connector 2 gender Connector contacts plating Product colour Max. power Storage temperature (T-T) Package Type
Manhattan 354646 USB 3.2 1st Gen Adapter USB-C to USB-A 5 Gbps Black
Manhattan 354646 USB 3.2 1st Gen Adapter USB-C to USB-A 5 Gbps Black
Standard range
Order code: 16-8821
MPN: 354646

Despatched within 3 working days - 418 in stock
1+ £4.15
Price per unit Ex VAT
USB 3.2 Adapter Black 1 1 USB 3.2 1st Gen (USB 3.0) Adapter USB 3.2 2nd Gen connector C (USB 3.1) Polyvinyl chloride (PVC) USB 3.2 1st Gen (USB 3.0) UL 2725 USB C Male USB A 37mm Female Nickel Black 36 W @ 12 V / 3.0 A -20 - 60°C Polybag
Manhattan 356329 USB 2.0 Adapter 5 Gbit/s 3 A USB-C USB-A 2x C 2x A 3.2 Gen 1
Manhattan 356329 USB 2.0 Adapter 5 Gbit/s 3 A USB-C USB-A 2x C 2x A 3.2 Gen 1
Standard range
Order code: 16-8846
MPN: 356329

Despatched within 4 working days - 134 in stock
1+ £4.33
Price per unit Ex VAT
USB 2.0 Adapter Black, Space Grey 2 2 USB 2.0 Adapter USB 2.0 CE\nRoHS\nREACH\nUKCA 31mm 23g Black, Grey -10 - 85°C

Trustpilot