Manhattan 308441-CG HDMI Cable HDMI-A Male to Male Shielded Black 7.5m 4K UHD

MPN
308441-CG
Brand
Manhattan
EAN-13
0766623308441
Order Code
21-6709
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

High-speed cables deliver high-definition performance. HDMI has become the standard digital connection, delivering the highest-quality audio and video signal over a single cable. Manhattan High Speed HDMI Cables are designed and carefully constructed to meet the evolving needs of the high-definition marketplace. Manhattan High Speed HDMI Shielded Cables provide 1080p resolution and a bandwidth of 10.2 Gigabits per second at 340 MHz. These high-quality cables provide high-definition video and multichannel, digital audio with increased performance characteristics, greater accuracy and expanded features.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot