Manhattan 163767 provides a robust solution with its 4-port USB 3.2 1st Gen (USB 3.0) hub, featuring a durable aluminium casing in a clean white finish. This hub significantly extends the connectivity options of computers, offering four additional USB ports that support data transfer rates of up to 5 Gbps, making it highly efficient for tasks requiring high-speed data throughput. Designed for engineering applications where reliable and fast data exchange is crucial, such as in development laboratories or testing environments, the sturdy aluminium construction ensures enhanced durability and thermal dissipation. Its compact and lightweight design renders it suitable for both permanent installations and portable usage in various technical settings, facilitating seamless integration with existing computer systems.
| Type |
USB Hub |
| Interface |
USB 3.0 |
| Colour |
White |
| Product Type |
USB 3.2 1st Gen (USB 3.0) hub |
| Cable Length |
0.3m |
| Certification |
FCC\nCE\nRoHS\nWEEE |
| Data transfer rate |
5000 Mbit/s |
| Depth |
95mm |
| Harmonized System (HS) code |
84719000 |
| Height |
26mm |
| Host Interface |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| Housing Material |
Aluminium |
| Hub interfaces |
USB 3.2 Gen 1 (3.1 Gen 1) Type-A |
| InterFaces (output) |
USB A (USB 3.2 1st gen) |
| Mac operating systems supported |
Yes |
| No. of outputs |
4 |
| Operating relative humidity (H-H) |
0 - 96% |
| Operating temperature (T-T) |
0 - 40°C |
| Package Type |
Blister |
| Plug and Play |
Yes |
| Ports quantity |
4 |
| Power Supply Type |
via USB |
| Product colour |
Aluminium, White |
| Quantity per pack |
1 pc(s) |
| Storage temperature (T-T) |
-20 - 60°C |
| USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity |
4 |
| Weight |
90g |
| Width |
51mm |
| Windows operating systems supported |
Yes |