Manhattan Connectors-USB & Firewire-USB & Firewire Plugs & Sockets 657236

Weidmuller Brand: Weidmuller
This Manhattan group consists of USB hubs manufactured by Manhattan.
Description Image Product Buy Pricing (Ex VAT) Interface Colour AWG wire size Cable Length Cables included Certification Card reader integrated Depth Height Host Interface Housing Material Hot-swap Mac operating systems supported No. of outputs Linux operating systems supported Operating relative humidity (H-H) Output Current Output Voltage Product colour Windows operating systems supported
Manhattan 162746 USB 3.2 Gen1 hub 4 ports USB C connector Black
Manhattan 162746 USB 3.2 Gen1 hub 4 ports USB C connector Black
Standard range
Order code: 16-8796
MPN: 162746

Despatched within 4 working days - 41 in stock
1+ £16.15
Price per unit Ex VAT
USB 3.2 Black 24 0.2m USB Type-C CE, FCC, WEEE, RoHS2 No 38mm 10mm USB 3.2 Gen 1 (3.1 Gen 1) Type-C Acrylonitrile butadiene styrene (ABS) Yes 1 Yes 5 - 90% 1 A 5 V Black
Manhattan 163767 USB Hub 4 ports USB 3.0 Aluminium casing White
Manhattan 163767 USB Hub 4 ports USB 3.0 Aluminium casing White
Order code: 16-8797
MPN: 163767
1+ £19.24
Price per unit Ex VAT
USB 3.0 White 0.3m FCC\nCE\nRoHS\nWEEE 95mm 26mm USB 3.2 Gen 1 (3.1 Gen 1) Type-A Aluminium Yes 4 0 - 96% Aluminium, White Yes

Trustpilot