Makita UT1400/2 UT1400 Paddle Mixer 1300W 240V

MPN
UT1400/2
Brand
Makita
EAN-13
0088381648424
Order Code
98-2523
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £257.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita UT1400 Paddle Mixer can be used to stir and mix paints, plaster, mortar, tile adhesive, levelling and smoothing compounds and similar materials. It has a compact, lightweight design.

Specifications:

Tool Holder: M14 Female.
Input Power: 240V 1,300W, 110V 1,050W.
No Load Speed: 240V 0-580/min., 110V 0-560/min.
Mixing Capacity: 50kg.
Max. Basket Diameter: 140mm.

Weight: 5.2kg.

The Makita UT1400 Paddle Mixer in the 240V Version.


Type Mixer
Voltage 240V
Power Output 1300W
Blade diameter (beater) 140mm
Continuous Input Power 240V 1150 W
International Protection Class (IP) IP20
Max Output Power 1150 W
Max. fastening torque Hard/Soft - / 15 Nm
No load speed 0 - 950 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 3,2m
Product Dimensions (L x W x H): 430 x 180 x 305 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Spindle Thread M14
Vibration Level (3 axes) 4,2 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 5.2kg

Reviews

Be the first to submit a review

Trustpilot