Makita UT001GZ01 Stirrer 1200W powerful mixing Tool for tough materials

MPN
UT001GZ01
Brand
Makita
EAN-13
0088381774505
Order Code
05-0140
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £500.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita UT001GZ01 stirrer features a powerful 1200 W motor, ideal for heavy-duty mixing tasks. It is designed for professional use in construction, allowing for efficient blending of materials like paint, plaster, and adhesives. This durable and reliable tool ensures consistent and smooth mixing results.
Type Stirrer
Voltage 40V
Power Output 1200W
Idle speed 920 U/min
Stirrer attachment diameter (max.) 240mm
Tool Holder M14
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot