Makita TD00000111 Battery adapter Tool Chargers for efficient power use

MPN
TD00000111
Brand
Makita
EAN-13
0088381584043
Order Code
16-8755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £42.86 £36.43
10+ £35.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Makita TD00000111 Battery Adapter Tool Chargers are designed to optimise power utilisation across a range of compatible devices. As , also identified by the alternate description 3398476, this adapter enhances the versatility of power tool systems by allowing seamless integration between various battery platforms. The TD00000111 is engineered to provide reliable and efficient power conversion, supporting efficient energy transfer in demanding environments. It is particularly suitable for use in construction, manufacturing, and other industrial sectors where consistent and adaptable power supply is critical. Its robust construction ensures durability and long service life, meeting the precise demands of engineering professionals.
Type Battery adapter
Number of Batteries Charged 1
Chemistry Li-ion
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery Sizes Charged Various
Dimensions (L x W x H) 100 x 79 x 39 mm
Height 39mm
Length 100mm
Nominal Battery Voltage 14,4 / 18 V
Product Dimensions (L x W x H): 100 x 79 x 39 mm
Product net weight 0.14kg
Product Type Battery adapter
Quantity 1
USB Output Port USB-A
Weight 140g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot