Makita --Conrad Battery adapter 658899

Makita produces battery adapters which efficiently convert tool batteries for USB power and improve power usage in tools.
Description Image Product Buy Pricing (Ex VAT) Battery Sizes Charged Number of Batteries Charged Chemistry Dimensions Product Dimensions (L x W x H): Height Product net weight Length Wireless charging USB Output Port Weight Width Type Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Nominal Battery Voltage Product Type Quantity
Makita DECADP05 Battery adapter converts tool batteries to USB power
Makita DECADP05 Battery adapter converts tool batteries to USB power
Standard range
Order code: 16-8694
MPN: DECADP05

Despatched within 4 working days - 111 in stock
1+ £21.13
Price per unit Ex VAT
102 x 72 x 43 mm 0.18kg No USB-A (x2) 0.185kg Battery adapter Li-ion 14,4 / 18 V Battery adapter 1
Makita TD00000111 Battery adapter Tool Chargers for efficient power use
Makita TD00000111 Battery adapter Tool Chargers for efficient power use
Extended range
Order code: 16-8755
MPN: TD00000111

Available to back orderBack order, lead time 4 weeks
1+ £36.43
10+ £35.40
Price per unit Ex VAT
Various 1 Li-ion (L x W x H) 100 x 79 x 39 mm 100 x 79 x 39 mm 39mm 0.14kg 100mm USB-A 140g 79mm Battery adapter Li-ion 14,4 / 18 V Battery adapter 1

Trustpilot