Makita SP001GD202 SP001GD202 XGT 40Vmax BL Plunge Saw 40V 2 x 2.5Ah Li-ion

MPN
SP001GD202
Brand
Makita
EAN-13
0088381772945
Order Code
98-2498
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita SP001GD202 XGT 40Vmax BL Plunge Saw is supplied with:


  • 2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
  • 1 x DC40RA XGT® Fast Li-ion Charger 240V.
  • 1 x Wireless Adaptor.
  • 1 x B-57320 Efficut Circular Saw Blade 165 x 20mm x 56T.
Voltage 40V
Type Plunge Saw
Battery Included Yes
Number of Batteries 2
Battery Capacity 2.5Ah
Power Battery
Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Battery technology Lithium
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) -1 - 48 º
Max. Cutting Depth at 45° 40mm
Max. Cutting Depth at 48° 38mm
Max. Cutting Depth at 90° 56mm
No load speed 2500 - 4900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 375 x 221 x 271 mm
Product net weight 3.7kg
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Suitable For General Purpose
Tool weight with battery 4.4 - 5.6kg
Vacuum cleaner connection Ø in / out 35 / 43mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot