SP001GD202 XGT 40Vmax BL Plunge Saw 40V 2 x 2.5Ah Li-ion

Makita Brand: Makita

The Makita SP001GD202 XGT 40Vmax BL Plunge Saw is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Wireless Adaptor.
1 x B-57320 Efficut Circular Saw Blade 165 x 20mm x 56T.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Number of Batteries Battery Capacity Power Battery technology Suitable For Blade Diameter Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Bore Size (Arbor Diameter) Max. Bevel Range (Right) Max. Cutting Depth at 45° Max. Cutting Depth at 48° Max. Cutting Depth at 90° No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight
Makita SP001GD202 SP001GD202 XGT 40Vmax BL Plunge Saw 40V 2 x 2.5Ah Li-ion
Makita SP001GD202 SP001GD202 XGT 40Vmax BL Plunge Saw 40V 2 x 2.5Ah Li-ion
Extended range
Order code: 98-2498
MPN: SP001GD202

Out of stockNo longer stocked
1+ £1790.10
Price per unit Ex VAT
40V Plunge Saw Yes 2 2.5Ah Battery Lithium General Purpose 165mm Li-ion 20 / 30mm -1 - 48 º 40mm 38mm 56mm 2500 - 4900 min?¹ 3 dB(A) 40 V 375 x 221 x 271 mm 3.7kg
Makita SP001GZ03 SP001GZ03 XGT 40Vmax BL Plunge Saw 40V Bare Unit
Makita SP001GZ03 SP001GZ03 XGT 40Vmax BL Plunge Saw 40V Bare Unit
Extended range
Order code: 98-2499
MPN: SP001GZ03

Out of stockNo longer stocked
1+ £423.89
Price per unit Ex VAT
165mm Li-ion 20 / 30mm -1 - 48 º 40mm 38mm 56mm 2500 - 4900 min?¹ 3 dB(A) 40 V 375 x 221 x 271 mm 3.7kg

Trustpilot