Makita P-84349 MAKSTOR Transport box 395x295x320mm sturdy design

MPN
P-84349
Brand
Makita
EAN-13
0088381580816
Order Code
05-0061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £177.12 £176.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita's P-84349 transport box offers durable tool storage. Measuring 395 x 295 x 320mm, it is ideal for securely organising and transporting various tools. This sturdy box is perfect for both professional tradespeople and home DIY enthusiasts needing reliable storage solutions.
Type Transport box
Height 320mm
Length 395mm
Width 295mm
Colour Blue
Material Plastic
Dim (L x W x H) 395 x 295 x 320 mm
Product Dimensions (L x W x H): 395 x 295 x 320 mm
Quantity 1
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot