Makita P-84333 MAKSTOR Transport box 395x295x215mm durable storage

Order Code:

05-0060

Brand: Makita MPN: P-84333 EAN-13: 0088381580809
Qty Unit Price (Ex VAT)
1+ £97.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita P-84333 transport box is a robust tool storage solution measuring 395 x 295 x 215mm, perfect for securely organising and transporting tools. Manufactured by Makita, it ensures durability and convenience for professionals on the go. Ideal for both domestic DIY enthusiasts and professional tradespeople, this box keeps essential tools safe and easily accessible.
Type Transport box
Height 215mm
Length 395mm
Width 295mm
Colour Blue
Material Plastic
Dim (L x W x H) 395 x 295 x 215 mm
Product type description Tasche
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot