Makita P-84311 MAKSTOR Transport box 395x295x215mm 1pc

Order Code:

05-0058

Brand: Makita MPN: P-84311 EAN-13: 0088381580786
Qty Unit Price (Ex VAT)
1+ £158.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita P-84311 Transport box measures 395 x 295 x 215mm and is designed for efficient tool storage. It is a durable and versatile storage solution, ideal for tradespeople and DIY enthusiasts. This transport box helps in organising and safely transporting tools and accessories.
Type Transport box
Height 215mm
Length 395mm
Width 295mm
Colour Blue
Material Plastic
Dim (L x W x H) 395 x 295 x 215 mm
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot