Makita P-67795 Philips Bit PH2 3pieces High-Quality Durable Build

Image Representative of Range

Makita P-67795 Philips Bit PH2 3pieces High-Quality Durable Build

MPN
P-67795
Brand
Makita
EAN-13
0088381998321
Order Code
12-4487
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £23.73 £23.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita P-67795 Philips Bit PH 2 is a high-quality screwdriver bit set, featuring three pieces designed for durability and precision. These bits are ideal for various screwdriving applications, particularly for driving and tightening Phillips screws. Manufactured by Makita, they are suitable for professional use, ensuring reliability in heavy-duty tasks.
Type Philips bit
Diameter (D) 5mm
Downforce Phillips
Drill hole Ø 5mm
Drive 1/4" (6.3 mm)
Hex shank 1/4"
Length 157mm
Quantity 3
Screw socket PH2
Size PH 2
Total Length 157mm

Reviews

Be the first to submit a review

Trustpilot