Makita P-43290 Sandpaper Belt Set 120 Grit 533mm X 9mm 5 Pieces

MPN
P-43290
Brand
Makita
EAN-13
0088381971164
Order Code
16-8745
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 113 in stock

Makita P-43290 is a sandpaper belt set specifically designed to be used with sanding blocks and pads. This set includes five pieces of sandpaper belts, each with a grit size of 120, and dimensions of 533 mm in length by 9 mm in width. These sandpaper belts are engineered for efficient and precise sanding applications, offering consistent surface abrasion on a variety of materials such as wood, metal, and plastic. Essential for professionals and hobbyists engaged in carpentry, metalworking, and refurbishment tasks, these belts provide reliable performance for smoothing surfaces and preparing them for finishes or coatings. The high-quality construction of these belts ensures durability and prolonged use, aligning with industrial standards.
Type Sandpaper belt set
Grit Size 120
Length 533mm
Width 9mm
Quantity 5
Dimensions (L x W) 533 mm x 9 mm
Weight 15g

Reviews

Be the first to submit a review

Trustpilot