Makita P-06301 Machine Bit 10mm 1/4 Drive 55mm Single Piece

Image Representative of Range

Makita P-06301 Machine Bit 10mm 1/4" Drive 55mm Single Piece

MPN
P-06301
Brand
Makita
EAN-13
0088381946995
Order Code
12-4464
Country of Origin
Germany
  • Quickly find another product in this range by Spanner size:

    8mm 10mm 13mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita P-06301 is a 10 mm machine bit with a 1/4" drive, ideal for use in power screwdrivers and other compatible tools. This robust bit, measuring 55 mm in length, is designed for precision and durability in various drilling and fastening applications. It is typically used in construction, carpentry, and general maintenance tasks.
Type Machine bit
Drive Size 1/4" (6.3 mm)
Length 55mm
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot