Makita MR003GZ MR003GZ DAB/DAB+ Job Site Radio 240V & Li-ion Bare Unit

MPN
MR003GZ
Brand
Makita
EAN-13
0088381739061
Order Code
98-2470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita MR003GZ DAB/DAB+ Job Site Radio runs on both an AC adaptor and Makita Li-ion batteries. It has an easy-to-read digital tuner with LCD display and is capable of receiving DAB/DAB+ radio stations. It has a soft grip carry handle with built-in FM antenna, and elastomer bumpers that protect against rough handling on a job site.

Equipped with a Micro USB port for software upgrades. Other features include an AC adaptor jack and AUX-IN jack. Dust and showerproof (withstands up to 5 minutes exposure to rain), IP64 rated.

Compatible with all Makita 7.2V Li-ion, CXT and LXT batteries. NOT compatible with G-Series Battery or NiCad or NiMH Batteries.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Frequency Range FM 87.5-108 MHz, DABB and III 5A-13F.
Battery: Type Lithium-ion, Range 7.2-18V.
Speakers: 2 x Ø89mm.
Weight: 4.2kg.


Type Radios
Bluetooth No
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 14.4V / 3.0 Ah Battery 13 h
Continuous Use 18V / 2.0 Ah Battery 11 h
Continuous Use 18V / 3.0 Ah Battery 16 h
Continuous Use 18V / 4.0 Ah Battery 22 h
Continuous Use 18V / 5.0 Ah Battery 29 h
Continuous Use 18V / 6.0 Ah Battery 35 h
Continuous Use XGT® 40V Max / 4.0 Ah 34 h
Frequency Range DAB+ 174,928 - 239,200 MHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP65
Nominal Battery Voltage 12 / 14,4 / 18 / 40 V
Product Dimensions (L x W x H): 280 x 171 x 298 mm
Speaker Output Power 12Vmax 1,7 W (x2)
Speaker Output Power 18V 4,9 W (x2)
Speaker Output Power 40Vmax 4,9 W (x2)
Tool weight with battery 4.6 - 5.4kg

Reviews

Be the first to submit a review

Trustpilot