Makita ML007G LED Work light rechargeable 1250 lm monochrome

MPN
ML007G
Brand
Makita
EAN-13
0088381762342
Order Code
16-8738
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £136.87 £133.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita ML007G is a versatile inspection tool noted for its efficient illumination properties. This LED work light delivers a monochrome output with a brightness level of up to 1250 lumens, making it suitable for detailed visibility in low-light environments. Designed with engineers in mind, the ML007G features a rechargeable power supply, emphasising both portability and sustainability. It is ideally employed in various engineering applications where precise lighting is crucial, such as construction sites, maintenance inspections, and complex assembly tasks. The robust construction and advanced lighting capabilities of this device ensure reliability in demanding conditions.
Type LED (monochrome)
Angle range vertical 90 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bulb Type LED (monochrome)
Color temperature 5000 K
Continuous Use XGT® 40V Max / 4.0 Ah 10 / 7,5 / 10 / 10 h
Continuous Use XGT® 40V Max / 8.0 Ah 22 / 15 / 22 / 22 h
Dimensions (L x W x H) 323 x 120 x 118 mm
Height 118mm
Illuminance 520 / 60000 / 82000 lx
Length 323mm
Luminous Flux 1250lm
Nominal Battery Voltage 40 V
Power Supply Type rechargeable
Product Dimensions (L x W x H): 133 x 120 x 330 mm
Product net weight 0.95kg
Product Type Work light
Tool weight with battery 1.6 - 2.9kg
Weight 950g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot