Makita LED (monochrome) 657564

Weidmuller Brand: Weidmuller
Makita produces a range of rechargeable LED work lights.
Description Image Product Buy Pricing (Ex VAT) Angle range vertical Continuous Use XGT® 40V Max / 4.0 Ah Continuous Use XGT® 40Vmax / 4.0 Ah X2 Continuous Use XGT® 40V Max / 8.0 Ah Dimensions Height Illuminance International Protection Class (IP) Length LEDs Luminous Flux Nominal Battery Voltage Product Dimensions (L x W x H): Product net weight Tool weight with battery Protection Class Weight Width Type Battery Chemistry (Ni-Cd / Ni-MH / Li-ion)
Makita ML007G LED Work light rechargeable 1250 lm monochrome
Makita ML007G LED Work light rechargeable 1250 lm monochrome
Standard range
Order code: 16-8738
MPN: ML007G

Despatched within 4 working days - 1 in stock
1+ £133.39
Price per unit Ex VAT
90 º 10 / 7,5 / 10 / 10 h 22 / 15 / 22 / 22 h (L x W x H) 323 x 120 x 118 mm 118mm 520 / 60000 / 82000 lx 323mm 1250lm 40 V 133 x 120 x 330 mm 0.95kg 1.6 - 2.9kg 950g 120mm LED (monochrome) Li-ion
Makita ML009G Work light LED monochrome rechargeable 10000 lm
Makita ML009G Work light LED monochrome rechargeable 10000 lm
Standard range
Order code: 16-8739
MPN: ML009G

Despatched within 4 working days - 10 in stock
1+ £360.45
Price per unit Ex VAT
240 º 2,4 / 6,5 / 14 h (L x W x H) 248 x 386 x 305 mm 305mm 4300 / 1900 / 1000 lx IP65 248mm 96 10000lm 14,4 / 18 / 40 V 248 x 386 x 305 mm 6.1kg 6.4 - 9.9kg IP65 6.4kg 386mm LED (monochrome) Li-ion

Trustpilot