Makita HS004GD201 HS004GD201 XGT 40Vmax BL CircularSaw 190mm 40V 2x 2.5Ah Li-ion

MPN
HS004GD201
Brand
Makita
EAN-13
0088381740173
Order Code
98-2397
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £907.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HS004GD203 XGT 40Vmax Brushless Circular Saw is supplied with:

1 x TCT Saw Blade 190 x 30mm x 24T.
1 x Hex Wrench.
1 x Dust Nozzle.
1 x Parallel Guide.
2 x 40V 2.5Ah XGT 40Vmax Li-ion Batteries.
1 x 36-40V DC40RA XGT Fast Charger.
1 x MAKPAC Type 4 Connector Case.


Blade Diameter 185 / 190mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) 0 - 48 º
Max. Cutting Depth at 45° 44,5 / 43mm
Max. Cutting Depth at 48° 42 / 41mm
Max. Cutting Depth at 90° 60 / 62,5mm
No load speed 6000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 337 x 210 x 290 mm
Product net weight 3.7kg
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 4.4 - 5.6kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot