Makita GD0600/2 GD0600 6mm Die Grinder 400W 240V

MPN
GD0600/2
Brand
Makita
EAN-13
0088381073318
Order Code
98-2306
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £155.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita GD0600 6mm Die Grinder 400W in the 240V Version.

Content includes:

2 x 13mm Hex Wrenches.


Collar Clamping Diameter 35/43mm
Collet Capacity 6mm
Continuous Input Power 240V 400 W
No load speed 25000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 358 x 82 x 82 mm
Sound Pressure Level (LpA) 74 dB(A)
Vibration Level, Surface Grinding 3,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.7 - 1.9kg
Wheel point max. 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot