Makita GA5040CZ1 Angle Grinder 125mm 1400W soft start anti-kickback

MPN
GA5040CZ1
Brand
Makita
EAN-13
0088381651547
Order Code
04-9959
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £174.00 £152.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Makita GA5040CZ1 Angle Grinder is a robust power tool with a 125mm disc and a powerful 1400 W motor. It is designed for efficient cutting and grinding tasks, making it ideal for construction and metalworking. This angle grinder offers high performance in various applications, from home DIY projects to professional use.
Type Corded Angle Grinder
Battery Included N/A
Power 1400W
Disc Diameter 125mm
Dim (L x W x H) 299 x 139 x 103 mm
Height 103mm
Idle speed 2800 - 11000 U/min
Length 299mm
Mandrel thread M14
Weight 2.4kg
Width 139mm

Reviews

Be the first to submit a review

Trustpilot