Makita GA4541CT01/1 GA4541CT01 AVT 115mm Angle Grinder 1400W 110V

MPN
GA4541CT01/1
Brand
Makita
EAN-13
0088381627634
Order Code
98-2278
Country of Origin
Romania

No longer stocked


The Makita GA4541CT01 AVT Angle Grinder features the Super Joint System II, providing increased machine durability by absorbing the vibration produced by the wheel grinding or cutting material. The powerful motor incorporates an anti-restart function, constant speed control and a soft start feature. An electronic current limiter provides overload protection.
Fitted with the best possible ergonomic barrel grip, fits the hand for increased comfort. There is also a lock-on switch to reduce user fatigue and an anti-vibration side grip. Braking performance is enhanced by the unique brake pad that provides powerful friction.
The tool-less wheel cover can be adjusted to any desired position. Fitted with an Ezychange flange for quick and easy wheel changes.

Supplied with: 1 x Grinding Wheel, 1 x Wrench and 1 x Side Handle.

Specifications:

Input Power: 1,400W.
No Load Speed: 2,800-11,000/min.
Disc Diameter: 115mm.
Bore: 22.23mm.

Weight: 2.7kg.

The Makita GA4541CT01 AVT 115mm Angle Grinder is in the 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1400W
Disc Diameter 115mm

Trustpilot