Makita E-22953 Cutting Disc 125 mm abrasive efficient precise performance

MPN
E-22953
Brand
Makita
EAN-13
0197050352095
Order Code
16-8723
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Makita E-22953 Cutting Disc 125 mm is a high-performance abrasive designed for precision and efficiency in cutting applications. Measuring 125 mm in diameter, this single unit disc offers excellent durability and cutting efficacy, making it suitable for various engineering tasks ranging from metal fabrication to general construction applications. The E-22953 disc exhibits optimal abrasive properties, ensuring smooth and accurate cuts with minimal material waste. It is engineered for compatibility with standard angle grinders and is ideal for professionals requiring reliable performance in metalworking and structural engineering projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Bore Size (Arbor Diameter) 22,23mm
Diameter (D) 125mm
Grit Z60V
Rotational speed (max.) 12250rpm
Thickness 0,8mm

Reviews

Be the first to submit a review

Trustpilot