Makita Power Tools, Soldering & Weldi Tool Accessories Abrasives 653994

Weidmuller Brand: Weidmuller
The Makita cutting discs, designed for precise and efficient performance, are suitable for various materials and feature a standard diameter of 125 mm.
Description Image Product Buy Pricing (Ex VAT) Material Suitability Bore Size (Arbor Diameter) Diameter (D) Thickness Grit Rotational speed (max.) Type Diameter Bore Size Quantity
Makita B-45331 Cutting disc Aluminium 125 mm
Makita B-45331 Cutting disc Aluminium 125 mm
Extended range
Order code: 16-8650
MPN: B-45331

Available to back orderBack order, lead time 6 weeks
3+ £1.84
Price per unit Ex VAT
Aluminium 1mm Cutting Discs 125mm 22.23mm 1
Makita E-00418 Cutting disc Stainless steel 125 mm
Makita E-00418 Cutting disc Stainless steel 125 mm
Standard range
Order code: 16-8703
MPN: E-00418

Despatched within 4 working days - 22 in stock
2+ £5.33
Price per unit Ex VAT
Stainless steel 1.2mm Cutting Discs 125mm 22.23mm 1
Makita E-22953 Cutting Disc 125 mm abrasive efficient precise performance
Makita E-22953 Cutting Disc 125 mm abrasive efficient precise performance
Standard range
Order code: 16-8723
MPN: E-22953

Despatched within 4 working days - 60 in stock
2+ £2.48
Price per unit Ex VAT
22,23mm 125mm 0,8mm Z60V 12250rpm Cutting Discs 125mm 22.23mm 1

Trustpilot