Makita E-22296 Impact driver Cordless Screwdrivers & Drills Blue Steel

MPN
E-22296
Brand
Makita
EAN-13
0088381717908
Order Code
16-8722
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    38mm 53mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita E-22296, also referred to as 3398478, is an advanced impact driver component compatible with Makita cordless screwdrivers and drills, engineered to deliver high-performance results. This product boasts a robust Blue Steel construction, ensuring superior durability and resistance to wear in demanding environments. It is designed for precision and efficiency in fastening applications, making it ideal for use in construction, maintenance, and assembly operations where reliable torque and control are critical. This impact driver enhances productivity by providing the necessary power and accuracy for professional engineers and technicians who require consistent results in their projects.
Type Impact driver
Diameter (D) 30mm
Drive Square 3/4Inch
Length 53mm
Product Type Impact driver
Quantity 1

Reviews

Be the first to submit a review

Trustpilot