Makita E-17120-12 Cutting Disc Set 125mm Ideal for Precise Cuts

Order Code:

04-9928

Brand: Makita MPN: E-17120-12 EAN-13: 0088381793001
Qty Unit Price (Inc VAT)
1+ £23.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Makita E-17120-12 cutting discs are designed for precision cutting tasks with a straight profile. Each disc in the 12-piece set measures 125mm, making them suitable for various material cutting applications. Ideal for construction and metalworking, these cutting discs provide reliable performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Rotational speed (max.) 4800 U/min
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot