Makita E-12382 Screw Bit Impact Black, T20, 25 mm, 25 pcs

MPN
E-12382
Brand
Makita
EAN-13
0088381586603
Order Code
04-9899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockContact us for additional stock

The Makita E-12382 Impact Black Bit-Set 25tlg. is a high-quality screwdriver bit set suited for heavy-duty applications. These assorted bits are designed for use with impact drivers, providing enhanced durability and precision. Ideal for professional tradespeople, this bit set ensures reliable performance across a variety of fastening tasks.
Type Bit set
Length 25mm
Quantity 25
Screw socket T20
Size T 20

Reviews

Be the first to submit a review

Trustpilot