Makita E-03523 Torsion Bit 19mm SW 19 1/4" Hex 1pc

MPN
E-03523
Brand
Makita
EAN-13
0088381570183
Order Code
04-9850
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Produced by Makita, the E-03523 is a 19mm torsion bit designed for 1/4" socket wrench applications. This durable tool bit is ideal for use with high-torque impact drivers, providing effective absorption of shock and reducing wear. The high-quality construction of the Makita E-03523 ensures reliable performance in demanding construction and assembly tasks.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 80mm
Package dimensions (L x W x H) 115 x 28 x 23 mm
Quantity 1
Screw socket H19
Size SW 19
Spanner size 19mm

Reviews

Be the first to submit a review

Trustpilot