Christmas Opening Hours and Delivery Dates here

Makita E-03517 Torsion Bit 17mm 1/4" SW 17 1pc

Order Code:

04-9849

Brand: Makita MPN: E-03517 EAN-13: 0088381570176
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

The Makita E-03517 is a 17mm torsion bit designed for socket wrench applications, providing enhanced durability and reduced breakage. This tool bit is compatible with 1/4" drive systems, making it versatile for various fastening tasks. Typically used in professional and DIY projects, it is ideal for driving screws and bolts efficiently.
Type Torsion bit
Drive 1/4"
Length 80mm
Size SW 17
Spanner size 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot