Makita E-03143 Bit set 2 pc Phillips Torsion Control Technology

MPN
E-03143
Brand
Makita
EAN-13
0088381569811
Order Code
04-9821
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Makita E-03143 bit set features two pieces with Phillips Torsion Control Technology, designed for enhanced durability and performance. It is suitable for various screwdriver applications, providing reliable and precise fastening. Ideal for both professional and DIY use, this set ensures efficient tool performance.
Type Bit set
Downforce Phillips
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket PH2R
Size PH 2

Reviews

Be the first to submit a review

Trustpilot