Makita E-00418 Cutting disc Stainless steel 125 mm

MPN
E-00418
Brand
Makita
EAN-13
0088381555449
Order Code
16-8703
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Makita E-00418 is a cutting disc designed for precision and efficiency in cutting stainless steel materials, measuring 125 mm in diameter. This abrasive tool is engineered to provide clean and fast cuts with minimal burring, making it suitable for professional and industrial applications where high accuracy is required. The disc's durable construction ensures consistent performance under rigorous conditions, making it ideal for tasks such as metal fabrication, construction, and automotive work. It is compatible with a range of angle grinders, offering versatility and reliability for engineers and professionals needing to maintain the integrity of stainless steel components.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Stainless steel
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot