Makita DVR450Z Concrete compactor 18V 13000 osc/min 1200mm shaft

MPN
DVR450Z
Brand
Makita
EAN-13
0088381677165
Order Code
04-9815
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 24/11/2026

The Makita DVR450Z Concrete compactor effectively consolidates concrete in construction projects. This robust device is powered by an 18V battery, providing cordless convenience and efficient performance. Ideal for professionals, it is used in securing foundations and reducing air pockets in concrete surfaces.
Type Concrete compactor
Voltage 18V
Power Output Battery Dependent
Depth 1m
Height 140mm
Hose Length 1200mm
Rotor Ø 25mm
Weight 3.8kg
Width 610mm

Reviews

Be the first to submit a review

Trustpilot