Makita DTW300Z DTW300Z Brushless LXT 1/2in Impact Wrench 18V Bare Unit

MPN
DTW300Z
Brand
Makita
EAN-13
0088381898003
Order Code
98-2193
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £242.62 £240.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DTW300Z Brushless LXT 1/2in Impact Wrench comes as a Bare Unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drive Square 1/2Inch
Impacts per Minute (IPM) 0 - 1800 / 2600 / 3400 / 4000 min?¹
Max Fastening Torque Impact Drill 100 / 160 / 210 / 330 Nm
No load speed 0 - 1000 / 1800 / 2600 / 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Nut-busting torque 580 Nm
Product Dimensions (L x W x H): 144 x 81 x 246 mm
Product net weight 1.2kg
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 100 dB(A)
Tightening Capacity High Tensile Bolt M10 - M16
Tightening Capacity Standard Bolt M10 - M20
Tool weight with battery 1.5 - 1.8kg

Reviews

Be the first to submit a review

Trustpilot