Makita DRV150Z DRV150Z LXT Brushless Rivet Gun 18V Bare Unit

MPN
DRV150Z
Brand
Makita
EAN-13
0088381876445
Order Code
98-2161
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £819.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DRV150Z LXT Brushless Rivet Gun offers high-speed tightening. It has a handy, rivet holding mechanism, so the rivet is held in place and will not drop out even when the tool is directed downward.
It also has an electric brake for increased safety and an LED job light, ideal for illuminating the work surface when working in darker spaces. Fitted with a transparent container for spent mandrels.
Compatible with various sizes of blind rivets. Supplied with a wide range of nose pieces and jaw pushers for tightening various sizes of blind rivets.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Rivet Diameter: 2.4-4.8mm.
Stroke: 25mm.
Pulling Force: 10 kN.
Weight: 1.9kg.


Type Rivet gun
Length of Stroke 25mm
Max. pulling force 10 kN
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 313 x 80 x 287 mm
Rivet Diameter Range 2,4 - 4,8mm
Sound Pressure Level (LpA) 78 dB(A)
Tool weight with battery 1.9 - 2.2kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot