Makita DPO600Z DPO600Z Cordless Random Orbit Polisher Bare Unit 18V

MPN
DPO600Z
Brand
Makita
EAN-13
0088381871792
Order Code
98-2155
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £317.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DPO600 Brushless Random Orbit Polisher has 2-modes of operation: Normal Mode: orbital action with forced rotation of the pad for rough polishing such as surface treatment; Finishing Mode: orbital action with free rotation of the pad for fine polishing. Whilst the soft start feature provides increased safety and control.
There is also a lock-on function and ergonomic soft grip for reduced fatigue during long periods of operation. The tool can be rested upside down without damaging the workpiece, thanks to elastomer bumpers.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Oscillating Speed (Normal/Finishing Mode): 0-6,800/0-5,200/min.
Strokes Per Minute (Normal/Finishing Mode): 0-13,600/0-10,400/spm.
Orbit Diameter: 5.5mm.
Max. Polishing Pad Diameter: 150mm.
Weight: 3.1kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
No load speed 0 - 600 / 0 - 780 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 0 - 6800 min?¹
Product Dimensions (L x W x H): 530 x 148 x 126 mm
Sanding Disc Diameter 150mm
Sanding Orbit Diameter 5,5mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Strokes per Minute (SPM) 0 - 10400 / 13600 min?¹
Tool weight with battery 3.1 - 3.6kg
Vibration Level (3 axes), Polishing 10,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot