Makita DKP180Z DKP180Z Cordless Planer 18V Bare Unit

MPN
DKP180Z
Brand
Makita
EAN-13
0088381662635
Order Code
98-2110
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DKP180 Planer has been developed with the same advantages as a mains planer with the freedom to move around the jobsite.
A precision machined aluminium base allows for planing accuracy. V-groove on the base for easy chamfer cutting. 
There is also a foot on the base plate which protects the workpiece and blades from damage. The depth adjustment is precise with 0.1mm divisions.
Ergonomic handle with a rubberised soft grip for more comfort and control. There is lock-on button for continuous operation and reduced fatigue. Suitable for both left and right-handed use. Dust extraction port on the side with enhanced chip ejection.

Specifications:

No Load Speed: 14,000/min.
Planing: Width: 82mm, Depth: 2.0mm.
Rebate Depth: 9.0mm.
Weight: 3.4kg.

Vibration: K Factor 1.5 m/sec².

Vibration: Planning Softwood 4.5 m/sec².

The Makita DKP180Z Cordless Planer is supplied as a bare unit, no battery or charger supplied.


Voltage 18V
Type Planar Body
Battery Included No
Power Not Applicable
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Chip Thickness (Planing Depth) 0 - 2mm
Max. Shiplapping Depth 9mm
No load speed 15000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Planing Width 82mm
Product Dimensions (L x W x H): 333 x 157 x 160 mm
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Tool weight with battery 3.2 - 3.5kg
Vacuum cleaner connection Ø in / out 45/50mm
Vibration Level, Planing Softwood 4,5 m/s²
Vibration Uncertainty (K Factor), Planing Softwood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot