Makita DJV185Z jigsaw Cordless pendulum action 18V with 6 bits no battery

MPN
DJV185Z
Brand
Makita
EAN-13
0088381780384
Order Code
04-9741
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £248.00 £175.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Makita DJV185Z is a cordless pendulum action jigsaw designed for precision cutting and versatility. It operates on 18 V power without included batteries, making it ideal for detailed woodworking and construction projects. This jigsaw is perfect for professionals and DIY enthusiasts looking for a reliable tool to perform various intricate cuts.
Voltage 18V
Type Cordless pendulum action jigsaw
Number of Batteries 0
Strokes Per Minute 3000 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (wood) 135mm
Dim (L x W x H) 259 x 77 x 183 mm
Height 183mm
Length 259mm
Output Power 400W
Technology Li-ion
Weight 2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot