Makita DGD800Z DGD800Z LXT Die Grinder 18V Bare Unit

MPN
DGD800Z
Brand
Makita
EAN-13
0088381670388
Order Code
98-2062
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DGD800 LXT Die Grinder has been designed to cover a range of metalworking surface-prep applications including grinding, smoothing and cutting. It has a long nose and an easy to grip motor housing with a small circumference. A round collet nut reduces the risk of damages and scratches to the workpiece.
With slide switch operation for ease of use, it also has a lock-on feature to reduce fatigue. The body features vent slots which have been designed to direct exhaust air away from the user. Fitted with a rubber cover providing heat insulation and non-slip surface for a sure grip.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Collet Capacity: 6mm.
No Load Speed: 25,000/min.
Weight: 1.7kg.


Collet Capacity 6mm
No load speed 26000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 402 x 82 x 118 mm
Sound Pressure Level (LpA) 75 dB(A)
Tool weight with battery 1.8 - 2.2kg
Vibration Level, Surface Grinding 5,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Wheel point max. 36mm

Reviews

Be the first to submit a review

Trustpilot