Makita DCO180Z DCO180Z Drywall Cutter 18V Bare Unit

MPN
DCO180Z
Brand
Makita
EAN-13
0088381674522
Order Code
98-2038
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DCO180 Drywall Cutter has been designed for cutting holes in drywall, at either construction or renovation sites. It has a high rotation speed for fast cutting. The anti-restart function prevents accidental restart of the tool, even if the switch is in the 'o' position when a new battery is installed.
The compact, lightweight design features an ergonomic, barrel handle with soft grip for a secure, comfortable hold whilst minimising hand fatigue and pain. For added safety there is an electronic current limiter for overload protection.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Collet Capacity: 1/8in.
Strokes at No Load: 30,000/min.
Stroke Length: 11.5-31.0mm.
Weight: 1.7kg.


Collet Capacity 3,18 / 6,35mm
No load speed 30000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 313 x 77 x 118 mm
Product net weight 1.2kg
Sound Power Level (LWA) 88 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Tool weight with battery 1.5 - 1.8kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level, Rotation Without Load = 2,5 m/s²
Vibration Uncertainty (K Factor), Rotation Without Load 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot