Makita DCE090ZX1 DCE090ZX1 Brushless LXT Power Cutter 36V (2 x 18V) Bare Unit

MPN
DCE090ZX1
Brand
Makita
EAN-13
0088381899413
Order Code
98-2027
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £401.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DCE090ZX1 Brushless LXT Power Cutter has a powerful 36V DC motor drive system driven by 2 x 18V Li-ion batteries (not supplied). A lock-off button ensures safe operation and an indicator lamp will warn of overload.
There is also an electric brake and Active Feedback Sensing Technology which acts to shut down the tool if a sudden decrease in rotation speed occurs.
An incorporated LED job light ensures your work is clearly illuminated and the tool also offers a range of safety features. A secure battery cover protects the battery from water during wet cutting tasks.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 6,600/min.
Max. Wheel Diameter: 230mm.
Bore Diameter: 22.23mm.
Max. Wheel Thickness: 3.0mm.
Max. Cutting Capacity: 88mm.
Weight: 5.6kg.


Voltage 18V
Type Cordless Disc Cutter
Battery Included No
Power N/A
Disc Diameter 230mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 88mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 554 x 241 x 283 mm
Product net weight 4.9kg
Sound Power Level (LWA) 114 dB(A)
Sound Pressure Level (LpA) 103 dB(A)
Tool weight with battery 5.6 - 6.3kg
Vibration Level (3 axes) at Front Handle 5,9 m/s²
Vibration Level (3 axes) at Rear Handle 4,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot