Makita D-23818 Masonry Twist Drill Bit 8mm 110mm Stone/Brick Use

Image Representative of Range

Makita D-23818 Masonry Twist Drill Bit 8mm 110mm Stone/Brick Use

MPN
D-23818
Brand
Makita
EAN-13
0088381312905
Order Code
12-4427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Makita D-23818 masonry twist drill bit features an 8 mm diameter and a total length of 110 mm, designed for precise drilling in materials like stone and brickwork. With a 1/4 inch shank, this masonry drill bit is ideal for use in various stone drilling applications. Manufactured by Makita, it ensures durability and efficient performance for masonry tasks.
Type Masonry twist drill bit
Diameter 8mm
Length 110mm
Diameter (D) 8,0mm
Overall Length 100mm
Quantity 1
Tool Holder 1/4" (6.3 mm)
Working Length 60mm

Reviews

Be the first to submit a review

Trustpilot