Makita BO5031/1 BO5031 125mm Random Orbital Sander 300W 110V

MPN
BO5031/1
Brand
Makita
EAN-13
0088381097710
Order Code
98-1987
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Makita BO5031 125mm Random Orbital Sander 300W comes in the 110V Version.


Continuous Input Power 240V 300 W
Noise Uncertainty (K Factor) 3 dB(A)
Orbits per Minute 4000 - 12000 min?¹
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 153 x 123 x 153 mm
Sanding Disc Diameter 125mm
Sanding Orbit Diameter 2,8mm
Sanding pad diameter 123mm
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Strokes per Minute (SPM) 8000 - 24000 min?¹
Vacuum cleaner connection Ø in / out 18/22mm
Vibration Level, Sanding Metal Plate 4,0 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Weight Without Cable 1.3kg

Reviews

Be the first to submit a review

Trustpilot