Makita B-66880 Bit Set 35-piece durable versatile high-quality

MPN
B-66880
Brand
Makita
EAN-13
0088381540018
Order Code
04-9562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The Makita B-66880 Bit set is a 35-piece toolkit offering an assortment of high-quality bits for various screwdriver applications. It's designed for versatility and durability, making it suitable for both professional and DIY projects. Ideal for precise fastening tasks, this set ensures efficient performance in diverse environments.
Type Bit set
Height 280mm
Length 50mm
Rack size 483 mm (19")
Weight 0.616kg
Width 250mm

Reviews

Be the first to submit a review

Trustpilot