Makita B-66793 Bit Holder 1 4" Magnetic 60mm For Screwdriver Bits

MPN
B-66793
Brand
Makita
EAN-13
0088381539920
Order Code
16-8661
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,208 in stock

Makita B-66793 offers a durable and precise solution for securing screwdriver bits with its 1/4-inch magnetic bit holder design. Measuring 60 mm in length, this component is manufactured to work seamlessly within a range of screwdriver applications, providing reliable magnetic retention for bits and ensuring efficient torque transfer. The Makita B-66793 is particularly suited for use in engineering tasks involving assembly and maintenance work, where precision and steadiness are paramount. This bit holder's compatibility with standard 1/4-inch bits makes it an invaluable accessory in both professional engineering settings and high-precision repair work, aligning with Makita’s reputation for quality and functionality.
Type Bit holder
Content 1
Drive 1/4"
Length 60mm
Product Type Bit holder
Quantity 1
Thread mount 1/4"
Weight 0.033kg

Reviews

Be the first to submit a review

Trustpilot