Makita B-64995 Multitool HCS Scraper Blade 52mm 1 pc Durable and Precise

MPN
B-64995
Brand
Makita
EAN-13
0088381536493
Order Code
16-8658
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £9.42 £8.01
10+ £7.53
50+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Makita B-64995 is a high carbon steel (HCS) scraper measuring 52 mm, classified under modular accessories. Designed for use with compatible oscillating multi-tools, this precise scraper is engineered for effective removal of tough materials such as adhesives, paint, and sealant residues. The robust build quality and high carbon steel composition provide durability and wear resistance, making it an ideal choice for professional settings. Typical applications include surface preparation and material removal in construction and carpentry projects where precision is essential. The Makita B-64995 is crafted to meet the demanding requirements of engineering professionals, providing efficient performance in challenging environments.
Accessory Type Scraper
Blade Type HCS
Content 1
Material HCS
Product Type Scraper
Quantity 1
Saw blade length 40mm
Saw Blade Width 52mm
Width 52mm
Working Length 40mm

Reviews

Be the first to submit a review

Trustpilot