Makita B-49432 Universal Drill Bit Set Mixed Materials Versatile Use

MPN
B-49432
Brand
Makita
EAN-13
0088381458818
Order Code
16-8652
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.91 £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Makita B-49432 – Manufacturer's Part Number: 3349646 represents a and versatile drill bit set designed for adaptability and precision across various materials, including wood, metal, and plastics. This set of universal drill bits features a robust construction with high-speed steel material, providing durability and optimal performance in demanding applications. Engineered for professionals, the drill bits are suitable for drilling operations in construction, automotive repair, and general maintenance tasks, where precision and reliability are paramount. With a compatibility range that accommodates different drills, this set is an essential tool for engineers requiring a reliable solution for on-site and workshop drilling activities.
Type Universal drill bit set
Diameter (D) 4,0 / 5,0 / 6,0 / 7,0 / 8,0 / 10,0mm
Quantity 18
Shank Size 4,0 / 5,0 / 6,0 / 7,0 / 8,0 / 10,0mm
Weight 0.560kg

Reviews

Be the first to submit a review

Trustpilot