Makita B-13895 Chisel 80mm Concrete Drill Bit Masonry 300mm Sds-Max

MPN
B-13895
Brand
Makita
EAN-13
0088381360746
Order Code
16-8646
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita B-13895 is a masonry drill bit designed with precision for robust applications, identifiable by its part number 3473291. As an SDS-Max chisel, it features an 80 mm width and has a total length of 300 mm, making it highly effective for masonry tasks. This tool is particularly suitable for chiselling and breaking through concrete, brick, or stone in construction projects, offering reliable performance consistent with Makita's engineering standards. The drill bit's durability and design allow it to meet the rigorous demands of professional engineers and builders, ensuring optimal performance in heavy-duty applications. Its compatibility with SDS-Max rotary hammers enhances its versatility in various industrial settings.
Type Chisel
Size 300mm
Chisel width 80mm
Content 1
Length 300mm
Product Type Chisel
Quantity 1
Tool Holder SDS-Max
Width 80,0mm

Reviews

Be the first to submit a review

Trustpilot