Makita 199901-8 Transport bag 630 x 230 x 190 mm Durable storage solution

MPN
199901-8
Brand
Makita
EAN-13
0088381543811
Order Code
16-8601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.49 £24.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 13/08/2026

Makita 199901-8, also identified by the code 3350033, is that serves as a robust storage solution designed for professionals requiring durable and reliable equipment transportation. This transport bag measures 630 mm in length, 230 mm in width, and 190 mm in height, offering ample space for storing and organising various tools and accessories. Manufactured from high-quality materials, the bag ensures longevity and resistance to wear and tear, which is essential for frequent use in demanding environments. Commonly utilised in construction, woodworking, and maintenance engineering applications, this transport bag facilitates the secure and efficient transport of hand tools, power tools, and related equipment, supporting enhanced operational productivity and equipment longevity.
Type Transport bag
Height 190mm
Width 230mm
Length 630mm
Dimensions (L x W x H) 630 x 230 x 190 mm
Product Dimensions (L x W x H): 630 x 230 x 190 mm
Product net weight 1.7kg
Product Type Transport bag
Product type description Tasche
Quantity 1

Reviews

Be the first to submit a review

Trustpilot